
Sharp GM5SAE65P0A technical specifications.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 30mA |
| Height | 1.9mm |
| Length | 3.2mm |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Luminous Flux | 5.5lm |
| Luminous Intensity | 2200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 123mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GM5SAE65P0A to view detailed technical specifications.
No datasheet is available for this part.
