
Sharp GM5WA06250A technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Diameter | 4mm |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Lens Color | Colorless |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 1450mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 469nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GM5WA06250A to view detailed technical specifications.
No datasheet is available for this part.