
Sharp GM5WA06256A technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Height | 2.5mm |
| Length | 6mm |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 1500mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GM5WA06256A to view detailed technical specifications.
No datasheet is available for this part.
