Sharp GM5WA06270A technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Diameter | 2.5mm |
| Forward Current | 35mA |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Lens Size | 3.81mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 3000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GM5WA06270A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
