Sharp GM5WA06310A technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Length | 5.7mm |
| Luminous Intensity | 3500mcd |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Viewing Angle | 110° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GM5WA06310A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.