Sharp GM5WA94313A technical specifications.
| Case Code (Imperial) | 1201 |
| Case Code (Metric) | 3228 |
| Package/Case | 1201 |
| Color | Blue, Green, Red |
| Length | 3.2mm |
| Luminous Intensity | 300mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Viewing Angle | 110° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GM5WA94313A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.