Sharp GM5ZV01200A technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 2.4mm |
| Illumination Color | Orange |
| Length | 6mm |
| Lens Color | Colorless |
| Lens Size | 3.2mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 500mcd |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GM5ZV01200A to view detailed technical specifications.
No datasheet is available for this part.