Sharp GM5ZV03200Z technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Height | 2.65mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 6mm |
| Lens Color | Colorless |
| Lens Size | 3.2mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 500mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GM5ZV03200Z to view detailed technical specifications.
No datasheet is available for this part.