Sharp GP1A101C2KSF technical specifications.
| Forward Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1A101C2KSF to view detailed technical specifications.
No datasheet is available for this part.