Sharp GP1F33TT technical specifications.
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp GP1F33TT to view detailed technical specifications.
No datasheet is available for this part.