Sharp GP1FA352TZ technical specifications.
| Data Rate | 15.5Mbps |
| Height | 19mm |
| Lead Free | Contains Lead |
| Operating Supply Current | 12mA |
| RoHS Compliant | No |
| Thickness | 12mm |
| Wavelength | 660nm |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP1FA352TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.