Sharp GP1FA551TZ technical specifications.
| Data Rate | 13.2Mbps |
| Operating Supply Current | 13mA |
| Packaging | Rail/Tube |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP1FA551TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
