Sharp GP1FAV55TK0F technical specifications.
| Data Rate | 50Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1FAV55TK0F to view detailed technical specifications.
No datasheet is available for this part.