Sharp GP1FD210RP0F technical specifications.
| Data Rate | 8Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1FD210RP0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.