Sharp GP1FD310TP technical specifications.
| Data Rate | 8Mbps |
| Length | 17.5mm |
| Operating Supply Current | 12mA |
| Packaging | Cut Tape |
| Wavelength | 660nm |
| Width | 7.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP1FD310TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.