Sharp GP1FD310TP0F technical specifications.
| Data Rate | 8Mbps |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3V |
| Packaging | Cut Tape |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1FD310TP0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.