Sharp GP1FM313TZBF technical specifications.
| Type | TX |
| Typical Operating Supply Voltage | 3V |
| Cage Code | S4117 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sharp GP1FM313TZBF to view detailed technical specifications.
No datasheet is available for this part.