Sharp GP1FM513TZ0F technical specifications.
| Data Rate | 8Mbps |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Mount | Screw |
| Operating Supply Current | 12mA |
| Packaging | Rail/Tube |
| Wavelength | 660nm |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1FM513TZ0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.