
Surface mount transistor output optocoupler featuring a 1-element phototransistor output. This component offers a maximum collector-emitter voltage of 35V and a maximum collector current of 20mA, with a typical forward current of 20mA. Operating within a temperature range of -25°C to 85°C, it has a maximum power dissipation of 100mW. The device is RoHS compliant and packaged in SMD/SMT with dimensions of 3.2mm (length) x 1.7mm (width) x 1.1mm (height).
Sharp GP2S60 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 20us |
| Forward Current | 20mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Phototransistor |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.5mm |
| Wavelength | 950nm |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP2S60 to view detailed technical specifications.
No datasheet is available for this part.
