
Surface mount transistor output optocoupler featuring a single channel and element. This component offers a collector-emitter breakdown voltage of 35V and a maximum collector current of 20mA. With a response time of 20µs and a wavelength of 950nm, it operates within a temperature range of -25°C to 85°C. The device is RoHS compliant and packaged in tape and reel for efficient assembly.
Sharp GP2S60A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Contact Plating | Gold |
| Fall Time | 20us |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Response Time | 20us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.028inch |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP2S60A to view detailed technical specifications.
No datasheet is available for this part.