
Single color LED display cluster featuring 48 white LEDs with a 120° viewing angle. Delivers 400lm luminous flux at a 640mA forward current and 10.2V operating voltage. Correlated Color Temperature (CCT) is 3050K with a Color Rendering Index (CRI) of 69. Housed in a 2mm high, 18mm wide, 18mm deep module with a flat, rectangular lens style, suitable for screw mounting. Operates from -30°C to 90°C and is RoHS compliant.
Sharp GW5BDF15L00 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 69 |
| Correlated Color Temperature (CCT) | 3050K |
| Depth | 18mm |
| Forward Current | 640mA |
| Height | 2mm |
| Illumination Color | White |
| Length | 18mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 400lm |
| Max Current Rating | 640mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Number of Elements | 48 |
| Number of LEDs | 48 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 400 |
| Packaging | Tray |
| Power Dissipation | 8W |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | -15V |
| RoHS Compliant | Yes |
| Size | 2mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GW5BDF15L00 to view detailed technical specifications.
No datasheet is available for this part.
