White LED display cluster featuring 48 elements, a 120° viewing angle, and a flat, rectangular lens style. This module offers a Correlated Color Temperature (CCT) of 5000 K and a high Color Rendering Index (CRI) of 90, delivering 350 lumens of luminous flux. Designed for screw mounting, it operates with a forward current of 640mA and a maximum current rating of 700mA, with a power dissipation of 8W. The component is housed in a 2mm module, measuring 18mm in length, width, and depth, and is RoHS compliant. Operating temperature range is -30°C to 90°C.
Sharp GW5BNF15L00 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 5000 K |
| Current Rating | 700mA |
| Depth | 18mm |
| Forward Current | 640mA |
| Height | 2mm |
| Illumination Color | White |
| Length | 18mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 350lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Number of Elements | 48 |
| Number of LEDs | 48 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 400 |
| Packaging | Tray |
| Power Dissipation | 8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | -15V |
| RoHS Compliant | Yes |
| Size | 2mm |
| Supply Current | 640mA |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GW5BNF15L00 to view detailed technical specifications.
No datasheet is available for this part.