
This LED indication module features 48 individual LEDs, delivering a cool white illumination with a Correlated Color Temperature (CCT) of 7000K and a high Color Rendering Index (CRI) of 90. The module offers a luminous flux of 350 lumens and operates at a forward current of 640mA, with a maximum rating of 700mA. Designed with a flat, rectangular lens style, this RoHS compliant component has a compact size of 2mm height and 18mm dimensions for length and width, suitable for screw mounting. It operates within a temperature range of -30°C to 90°C and has a power dissipation of 8W.
Sharp GW5BNF15L10 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 7000K |
| Depth | 18mm |
| Forward Current | 640mA |
| Height | 2mm |
| Illumination Color | White |
| Length | 18mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 350lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Number of Elements | 48 |
| Number of LEDs | 48 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 400 |
| Packaging | Tray |
| Power Dissipation | 8W |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | -15V |
| RoHS Compliant | Yes |
| Size | 2mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GW5BNF15L10 to view detailed technical specifications.
No datasheet is available for this part.
