
White LED display cluster featuring 30 LEDs within a module package. Delivers 160 lumens luminous flux with a 2870K correlated color temperature and 85 CRI. Operates at a forward current of 400mA with a 10.2V supply voltage, and a maximum power dissipation of 4.4W. Designed for surface mounting with a flat, rectangular lens style, and operates across a temperature range of -30°C to 90°C.
Sharp GW5BQC15L02 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 2870K |
| Depth | 18mm |
| Forward Current | 400mA |
| Height | 2mm |
| Illumination Color | White |
| Length | 18mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 160lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 4.4W |
| Mount | Screw, Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 30 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 400 |
| Packaging | Tray |
| Power Dissipation | 4.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | -15V |
| RoHS Compliant | No |
| Size | 2mm |
| Supply Current | 360mA |
| Test Temperature | 25°C |
| Width | 18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5BQC15L02 to view detailed technical specifications.
No datasheet is available for this part.
