Sharp GW5BQC40KH3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 84 |
| Forward Current | 400mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 15mm |
| Lens Style | Rectangular |
| Luminous Flux | 310lm |
| Number of LEDs | 24 |
| Operating Supply Voltage | 9.9V |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Size | 1.6mm |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GW5BQC40KH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
