
White LED display cluster featuring 48 elements, delivering 300 lumens luminous flux. This module operates with a forward current of 700mA and a supply voltage of 10.2V, offering a correlated color temperature of 2870K and a CRI of 85. The flat, rectangular lens style contributes to its 2mm height, 18mm width, and 18mm length dimensions. Designed for surface mounting with screw mounting capability, it operates within a temperature range of -30°C to 90°C.
Sharp GW5BQF15L0B technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 2870K |
| Depth | 18mm |
| Forward Current | 700mA |
| Height | 2mm |
| Illumination Color | White |
| Length | 18mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 300lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 8W |
| Mount | Screw, Surface Mount |
| Number of Elements | 48 |
| Number of LEDs | 48 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 400 |
| Packaging | Tray |
| Power Dissipation | 8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | -15V |
| RoHS Compliant | No |
| Size | 2mm |
| Supply Current | 640mA |
| Test Temperature | 25°C |
| Width | 18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5BQF15L0B to view detailed technical specifications.
No datasheet is available for this part.
