Sharp GW5BQF35K03 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 84 |
| Correlated Color Temperature (CCT) | 3450 K |
| Forward Current | 520mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 15mm |
| Lens Style | Rectangular |
| Luminous Flux | 545lm |
| Number of LEDs | 44 |
| Operating Supply Voltage | 13.1V |
| Package Quantity | 80 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Size | 1.6mm |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5BQF35K03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
