
White LED display cluster featuring 24 elements in a 6mm ceramic package. Delivers 210 lumens luminous flux with a 3150K correlated color temperature and 83 CRI. Operates with a forward current of 360mA and a maximum rating of 400mA, at an operating supply voltage of 10.2V. Encased in a flat, rectangular lens style, this module measures 15mm in length, 12mm in width, and 1.6mm in height, with a depth of 12mm. Suitable for a wide operating temperature range from -30°C to 90°C.
Sharp GW5BTC30K00 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3150K |
| Depth | 12mm |
| Forward Current | 360mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 15mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 210lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Number of Elements | 24 |
| Number of LEDs | 24 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 400 |
| Packaging | Tray |
| Power Dissipation | 4.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | -15V |
| RoHS Compliant | No |
| Series | MINI ZENIGATA |
| Size | 1.6mm |
| Test Temperature | 25°C |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5BTC30K00 to view detailed technical specifications.
No datasheet is available for this part.