
24-element white LED display cluster featuring a 7.1mm display size. This surface-mount component offers a luminous flux of 220lm with a forward current of 360mA and a maximum current rating of 400mA. It operates at 10.2V with a power dissipation of 4.6W and a maximum operating temperature of 90°C. The LED cluster exhibits a Correlated Color Temperature (CCT) of 4260K and a Color Rendering Index (CRI) of 87.
Sharp GW5BTC40KH0 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 87 |
| Correlated Color Temperature (CCT) | 4260K |
| Depth | 12mm |
| Forward Current | 360mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 15mm |
| Lens Style | Flat |
| Luminous Flux | 220lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 4.6W |
| Mount | Surface Mount |
| Number of Elements | 24 |
| Number of LEDs | 24 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 400 |
| Packaging | Tray |
| Power Dissipation | 4.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | -15V |
| RoHS Compliant | No |
| Series | MINI ZENIGATA |
| Size | 1.6mm |
| Test Temperature | 25°C |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5BTC40KH0 to view detailed technical specifications.
No datasheet is available for this part.
