White LED indication module featuring 24 LEDs with a 7.1mm depth and 15mm length. This surface mount component offers a 5311K correlated color temperature and 87 CRI, delivering 230lm luminous flux at a 360mA forward current. Maximum power dissipation is 4.6W, with an operating voltage of 10.2V and a temperature range of -30°C to 90°C.
Sharp GW5BTC50K00 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 87 |
| Correlated Color Temperature (CCT) | 5311K |
| Depth | 7.1mm |
| Forward Current | 360mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 15mm |
| Lens Style | Flat, Square |
| Luminous Flux | 230lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 4.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 24 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 400 |
| Packaging | Tray |
| Power Dissipation | 4.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | -15V |
| RoHS Compliant | No |
| Series | MINI ZENIGATA |
| Size | 1.6mm |
| Test Temperature | 25°C |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5BTC50K00 to view detailed technical specifications.
No datasheet is available for this part.