
White LED display cluster featuring 45 LEDs within a ceramic module package. Delivers 375 lumens luminous flux with a 3150K correlated color temperature and 83 CRI. Operates at a forward current of 640mA, with a maximum rating of 700mA, and an operating supply voltage of 10.2V. Housed in a flat, rectangular lens style, this component measures 15mm in length, 12mm in width, and 1.6mm in height, with an operating temperature range of -30°C to 90°C.
Sharp GW5BTF30K00 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3150K |
| Forward Current | 640mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 15mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 375lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 45 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 400 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MINI ZENIGATA |
| Size | 1.6mm |
| Test Temperature | 25°C |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5BTF30K00 to view detailed technical specifications.
No datasheet is available for this part.
