Sharp GW5BTF35K00 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 87 |
| Correlated Color Temperature (CCT) | 3600K |
| Forward Current | 700mA |
| Luminous Flux | 390lm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Operating Supply Voltage | 10.2V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MINI ZENIGATA |
| Supply Current | 640mA |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GW5BTF35K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
