White LED display cluster featuring 45 LEDs, a 1.6mm height, and a 12mm width. This module offers a luminous flux of 390lm with a forward current of 640mA and a maximum current rating of 700mA. It operates at 10.2V, with a power dissipation of 8W, and a correlated color temperature of 4260K, boasting a CRI of 87. Designed for surface mount applications, it operates within a temperature range of -30°C to 90°C.
Sharp GW5BTF40KH0 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 87 |
| Correlated Color Temperature (CCT) | 4260K |
| Forward Current | 640mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 15mm |
| Lens Style | Flat |
| Luminous Flux | 390lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of LEDs | 45 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 400 |
| Packaging | Tray |
| Power Dissipation | 8W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MINI ZENIGATA |
| Size | 1.6mm |
| Test Temperature | 25°C |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GW5BTF40KH0 to view detailed technical specifications.
No datasheet is available for this part.