Sharp GW5BTJ30K03 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 87 |
| Correlated Color Temperature (CCT) | 3025K |
| Forward Current | 480mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 15mm |
| Lens Style | Rectangular |
| Luminous Flux | 630lm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 9.4W |
| Number of LEDs | 60 |
| Operating Supply Voltage | 19.6V |
| Package Quantity | 80 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MINI ZENIGATA |
| Size | 1.6mm |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5BTJ30K03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.