
White LED indication module featuring 30 elements for general lighting applications. Delivers 280 lumens luminous flux with a 5000K correlated color temperature and 80 CRI. Operates at a forward current of 400mA and a supply voltage of 10.2V, with a maximum power dissipation of 4.4W. Designed for surface mount and screw mounting, this module has dimensions of 18mm x 18mm x 2mm and a wide 120° viewing angle. Operating temperature range spans from -30°C to 90°C.
Sharp GW5BWC15L02 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K |
| Depth | 18mm |
| Forward Current | 400mA |
| Height | 2mm |
| Illumination Color | White |
| Length | 18mm |
| Luminous Flux | 280lm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 4.4W |
| Mount | Surface Mount, Screw |
| Number of Elements | 30 |
| Number of LEDs | 30 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 400 |
| Packaging | Tray |
| Power Dissipation | 4.4W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Size | 2mm |
| Viewing Angle | 120° |
| Width | 18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5BWC15L02 to view detailed technical specifications.
No datasheet is available for this part.
