
White LED indication module featuring 48 elements, delivering 540lm luminous flux with a 120° viewing angle. This RoHS compliant component operates at a forward current of 640mA, a forward voltage of 10.2V, and offers a Correlated Color Temperature (CCT) of 5300K with a CRI of 80. Designed for screw mounting, it measures 18mm x 18mm x 2mm and operates within a temperature range of -30°C to 90°C, with a maximum power dissipation of 8W.
Sharp GW5BWF15L00 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5300K |
| Depth | 18mm |
| Forward Current | 640mA |
| Height | 2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 18mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 540lm |
| Max Current Rating | 640mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 8W |
| Mount | Screw |
| Number of Elements | 48 |
| Number of LEDs | 48 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 400 |
| Packaging | Tray |
| Power Dissipation | 8W |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | -15V |
| RoHS Compliant | Yes |
| Size | 2mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GW5BWF15L00 to view detailed technical specifications.
No datasheet is available for this part.
