Sharp GW5DGA35M04 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 93 |
| Correlated Color Temperature (CCT) | 3450 K |
| Forward Current | 400mA |
| Height | 1.8mm |
| Illumination Color | White |
| Length | 24mm |
| Lens Style | Rectangular |
| Luminous Flux | 1200lm |
| Number of LEDs | 96 |
| Operating Supply Voltage | 37V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Size | 1.8mm |
| Viewing Angle | 120° |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5DGA35M04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.