
White LED display cluster featuring 96 LEDs with a 120° viewing angle. Delivers 1230lm luminous flux at a 400mA forward current, with a 4200K CCT and 90 CRI. Housed in a 24 x 20mm package with 1.8mm height and a flat, rectangular lens. Operates within a -30°C to 100°C temperature range, with a maximum power dissipation of 20W and an operating supply voltage of 37V.
Sharp GW5DGA40M04 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 4200K |
| Forward Current | 400mA |
| Height | 1.8mm |
| Illumination Color | White |
| Length | 20mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 1230lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 20W |
| Number of LEDs | 96 |
| Operating Supply Voltage | 37V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Mega Zenigata |
| Size | 1.8mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5DGA40M04 to view detailed technical specifications.
No datasheet is available for this part.
