
White LED display cluster featuring 168 elements with a 24mm x 20mm footprint and 1.8mm height. Delivers 1950lm luminous flux with a 90 CRI and 3150K CCT. Operates with a 700mA forward current at 37V, supporting a maximum of 1.05A. Offers a wide 120° viewing angle and operates within a -30°C to 100°C temperature range.
Sharp GW5DGC30M04 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3150K |
| Depth | 20mm |
| Forward Current | 700mA |
| Height | 1.8mm |
| Illumination Color | White |
| Length | 24mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 1950lm |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 33.6W |
| Number of Elements | 168 |
| Number of LEDs | 168 |
| Operating Supply Voltage | 37V |
| Package Quantity | 200 |
| Packaging | Tray |
| Power Dissipation | 42W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | -15V |
| RoHS Compliant | No |
| Series | Mega Zenigata |
| Size | 1.8mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5DGC30M04 to view detailed technical specifications.
No datasheet is available for this part.
