
White LED display cluster featuring 168 LEDs with a 120° viewing angle. This component offers a 4200K correlated color temperature and a CRI of 90, delivering 2050 lumens luminous flux. Designed for general illumination, it operates with a 700mA forward current and a 37V operating supply voltage, with a maximum power dissipation of 33.6W. The flat, rectangular lens style measures 24mm x 20mm with a 1.8mm height, suitable for a wide operating temperature range of -30°C to 100°C.
Sharp GW5DGC40M04 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 4200K |
| Forward Current | 700mA |
| Height | 1.8mm |
| Illumination Color | White |
| Length | 20mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 2050lm |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 33.6W |
| Number of LEDs | 168 |
| Operating Supply Voltage | 37V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Mega Zenigata |
| Size | 1.8mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5DGC40M04 to view detailed technical specifications.
No datasheet is available for this part.
