Sharp GW5DGE27MR5 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 2700K |
| Current Rating | 1.5A |
| Depth | 20mm |
| Forward Current | 1.5A |
| Length | 24mm |
| Luminous Flux | 3590lm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | -15V |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5DGE27MR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.