
High-power LED module emitting 1550 lumens of white light with an 82 CRI and 6500K CCT. Features a 120° viewing angle and operates at a forward current of 400mA with a 37V supply voltage. This module, measuring 24mm x 20mm x 1.8mm, is designed for general illumination applications and can withstand operating temperatures from -30°C to 100°C.
Sharp GW5DLA65M04 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 82 |
| Correlated Color Temperature (CCT) | 7040K |
| Forward Current | 400mA |
| Height | 1.8mm |
| Illumination Color | White |
| Length | 24mm |
| Lens Style | Rectangular |
| Luminous Flux | 1550lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 20W |
| Number of LEDs | 96 |
| Operating Supply Voltage | 37V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Mega Zenigata |
| Size | 1.8mm |
| Viewing Angle | 120° |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5DLA65M04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.