Sharp GW5DLC50M04 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 700mA |
| Height | 1.8mm |
| Illumination Color | White |
| Length | 24mm |
| Lens Style | Flat |
| Luminous Flux | 2600lm |
| Max Current Rating | 1.05A |
| Operating Supply Voltage | 37V |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | No |
| Size | 1.8mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GW5DLC50M04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.