White LED display cluster module featuring 96 LEDs with a 120° viewing angle. Delivers 1400lm luminous flux at a 3000K correlated color temperature and 80 CRI. Operates with a forward current of 400mA and a maximum current rating of 700mA, utilizing a 37V operating supply voltage. Housed in a flat, rectangular lens style with dimensions of 24mm x 20mm and a height of 1.8mm. Suitable for operation between -30°C and 100°C.
Sharp GW5DMA30M04 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 400mA |
| Height | 1.8mm |
| Illumination Color | White |
| Length | 20mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 1400lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 96 |
| Operating Supply Voltage | 37V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Mega Zenigata |
| Size | 1.8mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5DMA30M04 to view detailed technical specifications.
No datasheet is available for this part.