Sharp GW5SGD40P05 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 4000K |
| Height | 1.8mm |
| Length | 8mm |
| Lens Style | Flat |
| Max Current Rating | 560mA |
| Package Quantity | 600 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Petite Zenigata |
| Test Temperature | 25°C |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GW5SGD40P05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.