Single Color LED Display Cluster featuring 6 white LEDs in an SMD/SMT package. Delivers 280lm luminous flux with a forward current of 1.7A and a maximum current rating of 380mA. Offers a Correlated Color Temperature (CCT) of 3000 K and a Color Rendering Index (CRI) of 80. Designed for surface mounting with a flat, circular lens style, operating between -30°C and 100°C.
Sharp GW5SMB30P0C technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Depth | 8mm |
| Forward Current | 1.7A |
| Height | 1.8mm |
| Illumination Color | White |
| Length | 12mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 280lm |
| Max Current Rating | 380mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Number of LEDs | 6 |
| Packaging | Tray |
| Power Dissipation | 4.4kW |
| Radiation Hardening | No |
| Reverse Voltage | -15V |
| RoHS Compliant | No |
| Series | Petite Zenigata |
| Test Temperature | 25°C |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW5SMB30P0C to view detailed technical specifications.
No datasheet is available for this part.