Sharp GW6BGR50HED technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 87 |
| Correlated Color Temperature (CCT) | 5000 K |
| Forward Current | 320mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 6.5mm |
| Lens Style | Flat, Colored, Circular |
| Luminous Flux | 902lm |
| Max Current Rating | 520mA |
| Number of LEDs | 48 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MINI ZENIGATA |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GW6BGR50HED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.