Sharp GW6DAA60NFC technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 67 |
| Correlated Color Temperature (CCT) | 6000 K |
| Forward Current | 400mA |
| Height | 1.8mm |
| Illumination Color | White |
| Length | 20mm |
| Lens Style | Flat, Colored, Circular |
| Luminous Flux | 1740lm |
| Max Current Rating | 700mA |
| Number of LEDs | 48 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Mega Zenigata |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GW6DAA60NFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.