Sharp GW6DME40NFC technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000(K) |
| Current Rating | 1.5A |
| Depth | 20mm |
| Forward Current | 950mA |
| Height | 1.8mm |
| Illumination Color | White |
| Length | 24mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 4650lm |
| Max Current Rating | 1.5A |
| Mount | Surface Mount |
| Number of LEDs | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reverse Voltage | -15V |
| RoHS Compliant | No |
| Series | Mega Zenigata |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GW6DME40NFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.