Sharp GW6TGCBG40C technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 2700/5700 K |
| Forward Current | 700mA |
| Height | 1.8mm |
| Length | 24mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 2170lm |
| Max Current Rating | 840mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 168 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Mega Zenigata |
| Test Temperature | 25°C |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GW6TGCBG40C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.